XC95288-20HQ208I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 101,82822 €
Datasheet
XC95288-10HQ208C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288-20HQ208I

DigiKey Part Number
XC95288-20HQ208I-ND
Manufacturer
Manufacturer Product Number
XC95288-20HQ208I
Description
IC CPLD 288MC 20NS 208QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95288-20HQ208I Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
AMD
Number of Macrocells
288
Series
Number of Gates
6400
Packaging
Tray
Number of I/O
168
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
208-BFQFP Exposed Pad
Delay Time tpd(1) Max
20 ns
Supplier Device Package
208-PQFP (28x28)
Voltage Supply - Internal
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4384V-75FTN256ILattice Semiconductor Corporation0LC4384V-75FTN256I-ND101,82822 €Similar
Obsolete
This product is no longer manufactured. View Substitutes