XC95144XL-5CS144C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 12,13773 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 275
Unit Price: 52,39000 €
Datasheet
Image for XC95144XL-5CS144C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95144XL-5CS144C

DigiKey Part Number
XC95144XL-5CS144C-ND
Manufacturer
Manufacturer Product Number
XC95144XL-5CS144C
Description
IC CPLD 144MC 5NS 144LCSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
AMD
Number of Macrocells
144
Series
Number of Gates
3200
Packaging
Bulk
Number of I/O
117
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
144-TFBGA, CSPBGA
Delay Time tpd(1) Max
5 ns
Supplier Device Package
144-LCSBGA (12x12)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4128ZE-5MN144CLattice Semiconductor Corporation0220-1022-ND12,13773 €Similar
LC4256V-5TN144CLattice Semiconductor Corporation275220-1701-ND52,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes