Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 144 | |
Number of Gates | 3200 | |
Number of I/O | 117 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-TFBGA, CSPBGA | |
Supplier Device Package | 144-LCSBGA (12x12) | |
Base Product Number |


