XC95144-15PQG100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 607
Unit Price: 4,99000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 465
Unit Price: 24,22000 €
Datasheet
100 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95144-15PQG100C

DigiKey Part Number
122-1426-ND
Manufacturer
Manufacturer Product Number
XC95144-15PQG100C
Description
IC CPLD 144MC 15NS 100QFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
AMD
Number of Macrocells
144
Series
Number of Gates
3200
Packaging
Tray
Number of I/O
81
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
100-BQFP
Delay Time tpd(1) Max
15 ns
Supplier Device Package
100-PQFP (20x14)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508ASV-15AU100Microchip Technology607ATF1508ASV-15AU100-ND4,99000 €Similar
LC4256ZC-75TN100CLattice Semiconductor Corporation465220-1712-ND24,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes