Similar

XC95144-15PQ160I | |
|---|---|
DigiKey Part Number | XC95144-15PQ160I-ND |
Manufacturer | |
Manufacturer Product Number | XC95144-15PQ160I |
Description | IC CPLD 144MC 15NS 160QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC95144-15PQ160I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 144 | |
Number of Gates | 3200 | |
Number of I/O | 133 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |


