XC95144-10PQ100I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 112
Unit Price: 19,41000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 34,29000 €
Datasheet
100 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95144-10PQ100I

DigiKey Part Number
XC95144-10PQ100I-ND
Manufacturer
Manufacturer Product Number
XC95144-10PQ100I
Description
IC CPLD 144MC 10NS 100QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95144-10PQ100I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Logic Elements/Blocks
8
Number of Macrocells
144
Number of Gates
3200
Number of I/O
81
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (20x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes