Similar
Similar

XC95108-7TQ100I | |
|---|---|
DigiKey Part Number | XC95108-7TQ100I-ND |
Manufacturer | |
Manufacturer Product Number | XC95108-7TQ100I |
Description | IC CPLD 108MC 7.5NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC95108-7TQ100I Models |
Category | Number of Logic Elements/Blocks 6 |
Manufacturer AMD | Number of Macrocells 108 |
Series | Number of Gates 2400 |
Packaging Tray | Number of I/O 81 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 10K program/erase cycles) | Package / Case 100-LQFP |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 100-TQFP (14x14) |
Voltage Supply - Internal 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1508AS-7AX100 | Microchip Technology | 344 | ATF1508AS-7AX100-ND | 12,87000 € | Similar |
| LC4128V-75TN100I | Lattice Semiconductor Corporation | 0 | 220-1684-ND | 32,77000 € | Similar |



