XC95108-7PQ160C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 152
Unit Price: 18,80000 €
Datasheet
Image for XC95108-7PQ160C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95108-7PQ160C

DigiKey Part Number
XC95108-7PQ160C-ND
Manufacturer
Manufacturer Product Number
XC95108-7PQ160C
Description
IC CPLD 108MC 7.5NS 160QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95108-7PQ160C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
6
Number of Macrocells
108
Number of Gates
2400
Number of I/O
108
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
160-BQFP
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes