XC95108-15TQG100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 617
Unit Price: 4,99000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 29
Unit Price: 17,38000 €
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95108-15TQG100C

DigiKey Part Number
122-1422-ND
Manufacturer
Manufacturer Product Number
XC95108-15TQG100C
Description
IC CPLD 108MC 15NS 100TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
6
Manufacturer
AMD
Number of Macrocells
108
Series
Number of Gates
2400
Packaging
Tray
Number of I/O
81
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
100-LQFP
Delay Time tpd(1) Max
15 ns
Supplier Device Package
100-TQFP (14x14)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508ASV-15AU100Microchip Technology617ATF1508ASV-15AU100-ND4,99000 €Similar
LC4128V-75TN100CLattice Semiconductor Corporation29220-1044-ND17,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes