Similar

XC95108-15PQ160C | |
|---|---|
DigiKey Part Number | XC95108-15PQ160C-ND |
Manufacturer | |
Manufacturer Product Number | XC95108-15PQ160C |
Description | IC CPLD 108MC 15NS 160QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC95108-15PQ160C Models |
Category | Number of Logic Elements/Blocks 6 |
Manufacturer AMD | Number of Macrocells 108 |
Series | Number of Gates 2400 |
Packaging Tray | Number of I/O 108 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 10K program/erase cycles) | Package / Case 160-BQFP |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 160-PQFP (28x28) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4128V-75TN144C | Lattice Semiconductor Corporation | 152 | 220-1043-ND | 18,57000 € | Similar |


