Similar
Similar

XC95108-15PQ100C | |
|---|---|
DigiKey Part Number | XC95108-15PQ100C-ND |
Manufacturer | |
Manufacturer Product Number | XC95108-15PQ100C |
Description | IC CPLD 108MC 15NS 100QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC95108-15PQ100C Models |
Category | Number of Logic Elements/Blocks 6 |
Manufacturer AMD | Number of Macrocells 108 |
Series | Number of Gates 2400 |
Packaging Tray | Number of I/O 81 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 10K program/erase cycles) | Package / Case 100-BQFP |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 100-PQFP (20x14) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1508AS-10QU100 | Microchip Technology | 112 | ATF1508AS-10QU100-ND | 19,17000 € | Similar |
| LC4128V-75TN100C | Lattice Semiconductor Corporation | 29 | 220-1044-ND | 17,38000 € | Similar |



