
XC7Z100-2FF900I | |
|---|---|
DigiKey Part Number | XC7Z100-2FF900I-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z100-2FF900I |
Description | IC SOC CORTEX-A9 800MHZ 900FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 444K Logic Cells 800MHz 900-FCBGA (31x31) |
Datasheet | Datasheet |
EDA/CAD Models | XC7Z100-2FF900I Models |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 800MHz |
Series | Primary Attributes Kintex™-7 FPGA, 444K Logic Cells |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 900-BBGA, FCBGA |
Architecture MCU, FPGA | Supplier Device Package 900-FCBGA (31x31) |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Number of I/O 212 |
RAM Size 256KB | Base Product Number |
Peripherals DMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.584,89000 € | 4.584,89 € |
| Unit Price without VAT: | 4.584,89000 € |
|---|---|
| Unit Price with VAT: | 5.456,01910 € |

