XC7Z045-2FBG676CES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: 1.747,10000 €
Datasheet
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 350K Logic Cells 800MHz 676-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z045-2FBG676CES

DigiKey Part Number
122-1829-ND
Manufacturer
Manufacturer Product Number
XC7Z045-2FBG676CES
Description
IC SOC CORTEX-A9 800MHZ 676FCBGA
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 350K Logic Cells 800MHz 676-FCBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
800MHz
Series
Primary Attributes
Kintex™-7 FPGA, 350K Logic Cells
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Obsolete
Package / Case
676-BBGA, FCBGA
Architecture
MCU, FPGA
Supplier Device Package
676-FCBGA (27x27)
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
130
RAM Size
256KB
Base Product Number
Peripherals
DMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC7Z045-2FBG676IAMD0122-1899-ND1.747,10000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes