Direct

XC7Z020-2CLG484CES | |
|---|---|
DigiKey Part Number | 122-1824-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z020-2CLG484CES |
Description | IC SOC CORTEX-A9 766MHZ 484BGA |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 85K Logic Cells 766MHz 484-CSPBGA (19x19) |
Datasheet | Datasheet |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 766MHz |
Series | Primary Attributes Artix™-7 FPGA, 85K Logic Cells |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case 484-LFBGA, CSPBGA |
Architecture MCU, FPGA | Supplier Device Package 484-CSPBGA (19x19) |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Number of I/O 130 |
RAM Size 256KB | Base Product Number |
Peripherals DMA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC7Z020-2CLG484E | AMD | 152 | 122-1847-ND | 162,42000 € | Direct |



