XC7Z020-2CLG400CES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 215
Unit Price: 148,78000 €
Datasheet
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 85K Logic Cells 766MHz 400-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z020-2CLG400CES

DigiKey Part Number
122-1825-ND
Manufacturer
Manufacturer Product Number
XC7Z020-2CLG400CES
Description
IC SOC CORTEX-A9 766MHZ 400BGA
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 85K Logic Cells 766MHz 400-CSPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
766MHz
Primary Attributes
Artix™-7 FPGA, 85K Logic Cells
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
400-LFBGA, CSPBGA
Supplier Device Package
400-CSPBGA (17x17)
Number of I/O
130
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes