Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 74K Logic Cells 766MHz 484-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z015-2CL485I

DigiKey Part Number
XC7Z015-2CL485I-ND
Manufacturer
Manufacturer Product Number
XC7Z015-2CL485I
Description
IC SOC CORTEX-A9 766MHZ 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 74K Logic Cells 766MHz 484-CSPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
XC7Z015-2CL485I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
766MHz
Series
Primary Attributes
Artix™-7 FPGA, 74K Logic Cells
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
484-LFBGA, CSPBGA
Architecture
MCU, FPGA
Supplier Device Package
484-CSPBGA (19x19)
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
130
RAM Size
256KB
Base Product Number
Peripherals
DMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2262,54500 €525,09 €
Unit Price without VAT:262,54500 €
Unit Price with VAT:312,42855 €