
XC7Z012S-1CLG485I | |
|---|---|
DigiKey Part Number | 122-2001-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z012S-1CLG485I |
Description | IC SOC CORTEX-A9 667MHZ 485CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 55K Logic Cells 667MHz 485-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | XC7Z012S-1CLG485I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 667MHz | |
Primary Attributes | Artix™-7 FPGA, 55K Logic Cells | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 485-LFBGA, CSPBGA | |
Supplier Device Package | 485-CSPBGA (19x19) | |
Number of I/O | 150 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,22000 € | 129,22 € |
| Unit Price without VAT: | 129,22000 € |
|---|---|
| Unit Price with VAT: | 153,77180 € |


