
XC7VX980T-L2FF1926E | |
|---|---|
DigiKey Part Number | XC7VX980T-L2FF1926E-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX980T-L2FF1926E |
Description | IC FPGA 720 I/O 1926FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 720 55296000 979200 1924-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 55296000 |
Mfr | Number of I/O 720 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 76500 | Supplier Device Package 1926-FCBGA (45x45) |
Number of Logic Elements/Cells 979200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46.449,64000 € | 46.449,64 € |
| Unit Price without VAT: | 46.449,64000 € |
|---|---|
| Unit Price with VAT: | 55.275,07160 € |





