
XC7VX1140T-2FLG1930C | |
|---|---|
DigiKey Part Number | XC7VX1140T-2FLG1930C-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX1140T-2FLG1930C |
Description | IC FPGA 1100 I/O 1930FCBGA |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 1100 69304320 1139200 1924-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 69304320 |
Mfr | Number of I/O 1100 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 89000 | Supplier Device Package 1930-FCBGA (45x45) |
Number of Logic Elements/Cells 1139200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37.770,76000 € | 37.770,76 € |
| Unit Price without VAT: | 37.770,76000 € |
|---|---|
| Unit Price with VAT: | 44.947,20440 € |








