
XC7V2000T-2FLG1925C | |
|---|---|
DigiKey Part Number | XC7V2000T-2FLG1925C-ND |
Manufacturer | |
Manufacturer Product Number | XC7V2000T-2FLG1925C |
Description | IC FPGA 1200 I/O 1925FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 T Field Programmable Gate Array (FPGA) IC 1200 47628288 1954560 1924-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7V2000T-2FLG1925C Models |
Category | Total RAM Bits 47628288 |
Mfr | Number of I/O 1200 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 152700 | Supplier Device Package 1925-FCBGA (45x45) |
Number of Logic Elements/Cells 1954560 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46.176,09000 € | 46.176,09 € |
| Unit Price without VAT: | 46.176,09000 € |
|---|---|
| Unit Price with VAT: | 54.949,54710 € |





