
XC7V2000T-1FLG1925C | |
|---|---|
DigiKey Part Number | XC7V2000T-1FLG1925C-ND |
Manufacturer | |
Manufacturer Product Number | XC7V2000T-1FLG1925C |
Description | IC FPGA 1200 I/O 1925FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 T Field Programmable Gate Array (FPGA) IC 1200 47628288 1954560 1924-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7V2000T-1FLG1925C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 152700 | |
Number of Logic Elements/Cells | 1954560 | |
Total RAM Bits | 47628288 | |
Number of I/O | 1200 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1925-FCBGA (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32.863,79000 € | 32.863,79 € |
| Unit Price without VAT: | 32.863,79000 € |
|---|---|
| Unit Price with VAT: | 39.107,91010 € |





