


XC7S75-1FGGA484Q | |
|---|---|
DigiKey Part Number | 122-XC7S75-1FGGA484Q-ND |
Manufacturer | |
Manufacturer Product Number | XC7S75-1FGGA484Q |
Description | IC FPGA 338 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 338 4331520 76800 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6000 | |
Number of Logic Elements/Cells | 76800 | |
Total RAM Bits | 4331520 | |
Number of I/O | 338 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 125,90667 € | 377,72 € |
| Unit Price without VAT: | 125,90667 € |
|---|---|
| Unit Price with VAT: | 149,82894 € |

