Spartan®-7 Field Programmable Gate Array (FPGA) IC 338 4423680 102400 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Spartan®-7 Field Programmable Gate Array (FPGA) IC 338 4423680 102400 484-BGA
AMD Spartan™-7 SP701 FPGA Evaluation Kit | Datasheet Preview

XC7S100-L1FGGA484I

DigiKey Part Number
122-2220-ND
Manufacturer
Manufacturer Product Number
XC7S100-L1FGGA484I
Description
IC FPGA 338 I/O 484FBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan®-7 Field Programmable Gate Array (FPGA) IC 338 4423680 102400 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4423680
Mfr
Number of I/O
338
Series
Voltage - Supply
0.92V ~ 0.98V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
8000
Supplier Device Package
484-FPBGA (23x23)
Number of Logic Elements/Cells
102400
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2166,22500 €332,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,22500 €
Unit Price with VAT:197,80775 €