
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 37325 | |
Number of Logic Elements/Cells | 477760 | |
Total RAM Bits | 35205120 | |
Number of I/O | 380 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 901-FCBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.170,09000 € | 5.170,09 € |
| Unit Price without VAT: | 5.170,09000 € |
|---|---|
| Unit Price with VAT: | 6.152,40710 € |





