
XC7K480T-1FFG1156I | |
|---|---|
DigiKey Part Number | XC7K480T-1FFG1156I-ND |
Manufacturer | |
Manufacturer Product Number | XC7K480T-1FFG1156I |
Description | IC FPGA 400 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 35205120 477760 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 35205120 |
Mfr | Number of I/O 400 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 37325 | Supplier Device Package 1156-FCBGA (35x35) |
Number of Logic Elements/Cells 477760 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.046,83000 € | 7.046,83 € |
| Unit Price without VAT: | 7.046,83000 € |
|---|---|
| Unit Price with VAT: | 8.385,72770 € |





