
XC7K420T-1FFG1156C | |
|---|---|
DigiKey Part Number | 122-1844-ND |
Manufacturer | |
Manufacturer Product Number | XC7K420T-1FFG1156C |
Description | IC FPGA 400 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 30781440 416960 1156-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7K420T-1FFG1156C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32575 | |
Number of Logic Elements/Cells | 416960 | |
Total RAM Bits | 30781440 | |
Number of I/O | 400 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.094,55000 € | 5.094,55 € |
| Unit Price without VAT: | 5.094,55000 € |
|---|---|
| Unit Price with VAT: | 6.062,51450 € |





