
XC7A75T-L2FGG676E | |
|---|---|
DigiKey Part Number | XC7A75T-L2FGG676E-ND |
Manufacturer | |
Manufacturer Product Number | XC7A75T-L2FGG676E |
Description | IC FPGA 300 I/O 676FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 300 3870720 75520 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5900 | |
Number of Logic Elements/Cells | 75520 | |
Total RAM Bits | 3870720 | |
Number of I/O | 300 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 217,35325 € | 8.694,13 € |
| Unit Price without VAT: | 217,35325 € |
|---|---|
| Unit Price with VAT: | 258,65037 € |








