
XC7A75T-1FTG256I | |
|---|---|
DigiKey Part Number | XC7A75T-1FTG256I-ND |
Manufacturer | |
Manufacturer Product Number | XC7A75T-1FTG256I |
Description | IC FPGA 170 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 170 3870720 75520 256-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 3870720 |
Mfr | Number of I/O 170 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5900 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 75520 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 129,05222 € | 11.614,70 € |
| Unit Price without VAT: | 129,05222 € |
|---|---|
| Unit Price with VAT: | 153,57214 € |











