
XC7A50T-L1CSG325I | |
|---|---|
DigiKey Part Number | XC7A50T-L1CSG325I-ND |
Manufacturer | |
Manufacturer Product Number | XC7A50T-L1CSG325I |
Description | IC FPGA 150 I/O 324CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 150 2764800 52160 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A50T-L1CSG325I Models |
Category | Total RAM Bits 2764800 |
Mfr | Number of I/O 150 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4075 | Supplier Device Package 324-CSPBGA (15x15) |
Number of Logic Elements/Cells 52160 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,31000 € | 108,31 € |
| Unit Price without VAT: | 108,31000 € |
|---|---|
| Unit Price with VAT: | 128,88890 € |








