
XC7A35T-L2CPG236E | |
|---|---|
DigiKey Part Number | XC7A35T-L2CPG236E-ND |
Manufacturer | |
Manufacturer Product Number | XC7A35T-L2CPG236E |
Description | IC FPGA 106 I/O 238CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 106 1843200 33280 238-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1843200 |
Mfr | Number of I/O 106 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2600 | Supplier Device Package 238-CSBGA (10x10) |
Number of Logic Elements/Cells 33280 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 64,19892 € | 15.407,74 € |
| Unit Price without VAT: | 64,19892 € |
|---|---|
| Unit Price with VAT: | 76,39671 € |








