
XC7A15T-L1CSG324I | |
|---|---|
DigiKey Part Number | XC7A15T-L1CSG324I-ND |
Manufacturer | |
Manufacturer Product Number | XC7A15T-L1CSG324I |
Description | IC FPGA 210 I/O 324CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 210 921600 16640 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1300 | |
Number of Logic Elements/Cells | 16640 | |
Total RAM Bits | 921600 | |
Number of I/O | 210 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-CSPBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 54,40452 € | 6.854,97 € |
| Unit Price without VAT: | 54,40452 € |
|---|---|
| Unit Price with VAT: | 64,74138 € |








