
XC7A15T-3FGG484E | |
|---|---|
DigiKey Part Number | XC7A15T-3FGG484E-ND |
Manufacturer | |
Manufacturer Product Number | XC7A15T-3FGG484E |
Description | IC FPGA 250 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 250 921600 16640 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A15T-3FGG484E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1300 | |
Number of Logic Elements/Cells | 16640 | |
Total RAM Bits | 921600 | |
Number of I/O | 250 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 80,38083 € | 4.822,85 € |
| Unit Price without VAT: | 80,38083 € |
|---|---|
| Unit Price with VAT: | 95,65319 € |











