Artix-7 Field Programmable Gate Array (FPGA) IC 170 921600 16640 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A15T-2FTG256C

DigiKey Part Number
122-2205-ND
Manufacturer
Manufacturer Product Number
XC7A15T-2FTG256C
Description
IC FPGA 170 I/O 256FTBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 170 921600 16640 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1300
Number of Logic Elements/Cells
16640
Total RAM Bits
921600
Number of I/O
170
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
139,43000 €39,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,43000 €
Unit Price with VAT:46,92170 €