Artix-7 Field Programmable Gate Array (FPGA) IC 150 921600 16640 324-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A15T-1CSG325I

DigiKey Part Number
122-2200-ND
Manufacturer
Manufacturer Product Number
XC7A15T-1CSG325I
Description
IC FPGA 150 I/O 324CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 150 921600 16640 324-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7A15T-1CSG325I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1300
Number of Logic Elements/Cells
16640
Total RAM Bits
921600
Number of I/O
150
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-CSPBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
157,12000 €57,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,12000 €
Unit Price with VAT:67,97280 €