
Category | Total RAM Bits 737280 |
Mfr | Number of I/O 106 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1000 | Supplier Device Package 238-CSBGA (10x10) |
Number of Logic Elements/Cells 12800 |




