
XC6VLX550T-2FFG1759C | |
|---|---|
DigiKey Part Number | XC6VLX550T-2FFG1759C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX550T-2FFG1759C |
Description | IC FPGA 840 I/O 1759FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 840 23298048 549888 1759-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 42960 | |
Number of Logic Elements/Cells | 549888 | |
Total RAM Bits | 23298048 | |
Number of I/O | 840 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1759-FCBGA (42.5x42.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.080,41000 € | 10.080,41 € |
| Unit Price without VAT: | 10.080,41000 € |
|---|---|
| Unit Price with VAT: | 11.995,68790 € |




