
XC6VLX365T-3FF1759C | |
|---|---|
DigiKey Part Number | XC6VLX365T-3FF1759C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX365T-3FF1759C |
Description | IC FPGA 720 I/O 1759FCBGA |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 720 15335424 364032 1759-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 15335424 |
Mfr | Number of I/O 720 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 28440 | Supplier Device Package 1759-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 364032 | Base Product Number |




