Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 600 12681216 199680 1156-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6VLX195T-2FFG1156C

DigiKey Part Number
122-1785-ND
Manufacturer
Manufacturer Product Number
XC6VLX195T-2FFG1156C
Description
IC FPGA 600 I/O 1156FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 600 12681216 199680 1156-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
12681216
Mfr
Number of I/O
600
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
15600
Supplier Device Package
1156-FCBGA (35x35)
Number of Logic Elements/Cells
199680
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13.023,43000 €3.023,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3.023,43000 €
Unit Price with VAT:3.597,88170 €