
XC6VLX130T-1FF484I | |
|---|---|
DigiKey Part Number | XC6VLX130T-1FF484I-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX130T-1FF484I |
Description | IC FPGA 240 I/O 484FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 240 9732096 128000 484-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10000 | |
Number of Logic Elements/Cells | 128000 | |
Total RAM Bits | 9732096 | |
Number of I/O | 240 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FCBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2.308,71433 € | 138.522,86 € |
| Unit Price without VAT: | 2.308,71433 € |
|---|---|
| Unit Price with VAT: | 2.747,37005 € |




