Virtex®-6 HXT Field Programmable Gate Array (FPGA) IC 720 28311552 382464 1924-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6VHX380T-2FFG1923C

DigiKey Part Number
122-1782-ND
Manufacturer
Manufacturer Product Number
XC6VHX380T-2FFG1923C
Description
IC FPGA 720 I/O 1924FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-6 HXT Field Programmable Gate Array (FPGA) IC 720 28311552 382464 1924-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
29880
Number of Logic Elements/Cells
382464
Total RAM Bits
28311552
Number of I/O
720
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1924-FCBGA (45x45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115.124,60000 €15.124,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15.124,60000 €
Unit Price with VAT:17.998,27400 €