
XC6VHX250T-2FFG1154C | |
|---|---|
DigiKey Part Number | XC6VHX250T-2FFG1154C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VHX250T-2FFG1154C |
Description | IC FPGA 320 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 HXT Field Programmable Gate Array (FPGA) IC 320 18579456 251904 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 18579456 |
Mfr | Number of I/O 320 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 19680 | Supplier Device Package 1156-FCBGA (35x35) |
Number of Logic Elements/Cells 251904 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.939,54000 € | 5.939,54 € |
| Unit Price without VAT: | 5.939,54000 € |
|---|---|
| Unit Price with VAT: | 7.068,05260 € |




