
XC6VCX75T-2FFG784I | |
|---|---|
DigiKey Part Number | XC6VCX75T-2FFG784I-ND |
Manufacturer | |
Manufacturer Product Number | XC6VCX75T-2FFG784I |
Description | IC FPGA 360 I/O 784FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 CXT Field Programmable Gate Array (FPGA) IC 360 5750784 74496 784-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 5750784 |
Mfr | Number of I/O 360 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5820 | Supplier Device Package 784-FCBGA (29x29) |
Number of Logic Elements/Cells 74496 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1.439,73056 € | 51.830,30 € |
| Unit Price without VAT: | 1.439,73056 € |
|---|---|
| Unit Price with VAT: | 1.713,27937 € |




