
XC6VCX75T-1FFG784I | |
|---|---|
DigiKey Part Number | XC6VCX75T-1FFG784I-ND |
Manufacturer | |
Manufacturer Product Number | XC6VCX75T-1FFG784I |
Description | IC FPGA 360 I/O 784FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 CXT Field Programmable Gate Array (FPGA) IC 360 5750784 74496 784-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5820 | |
Number of Logic Elements/Cells | 74496 | |
Total RAM Bits | 5750784 | |
Number of I/O | 360 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1.128,51333 € | 40.626,48 € |
| Unit Price without VAT: | 1.128,51333 € |
|---|---|
| Unit Price with VAT: | 1.342,93086 € |




