
XC6VCX195T-2FFG784C | |
|---|---|
DigiKey Part Number | XC6VCX195T-2FFG784C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VCX195T-2FFG784C |
Description | IC FPGA 400 I/O 784FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 CXT Field Programmable Gate Array (FPGA) IC 400 12681216 199680 784-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 15600 | |
Number of Logic Elements/Cells | 199680 | |
Total RAM Bits | 12681216 | |
Number of I/O | 400 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.796,66000 € | 1.796,66 € |
| Unit Price without VAT: | 1.796,66000 € |
|---|---|
| Unit Price with VAT: | 2.138,02540 € |




