
XC6VCX130T-1FFG484C | |
|---|---|
DigiKey Part Number | XC6VCX130T-1FFG484C-ND |
Manufacturer | |
Manufacturer Product Number | XC6VCX130T-1FFG484C |
Description | IC FPGA 240 I/O 484FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 CXT Field Programmable Gate Array (FPGA) IC 240 9732096 128000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6VCX130T-1FFG484C Models |
Category | Total RAM Bits 9732096 |
Mfr | Number of I/O 240 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 10000 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 128000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1.087,11800 € | 65.227,08 € |
| Unit Price without VAT: | 1.087,11800 € |
|---|---|
| Unit Price with VAT: | 1.293,67042 € |




