
XC6SLX9-L1TQG144I | |
|---|---|
DigiKey Part Number | 122-1779-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX9-L1TQG144I |
Description | IC FPGA 102 I/O 144TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 102 589824 9152 144-LQFP |
Datasheet | Datasheet |
Category | Total RAM Bits 589824 |
Mfr | Number of I/O 102 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 715 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 9152 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 39,59267 € | 2.375,56 € |
| Unit Price without VAT: | 39,59267 € |
|---|---|
| Unit Price with VAT: | 47,11528 € |





