
XC6SLX9-3CSG324C | |
|---|---|
DigiKey Part Number | XC6SLX9-3CSG324C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX9-3CSG324C |
Description | IC FPGA 200 I/O 324CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 200 589824 9152 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 589824 |
Mfr | Number of I/O 200 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 715 | Supplier Device Package 324-CSPBGA (15x15) |
Number of Logic Elements/Cells 9152 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 43,93325 € | 5.535,59 € |
| Unit Price without VAT: | 43,93325 € |
|---|---|
| Unit Price with VAT: | 52,28057 € |





