Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 160 589824 9152 225-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX9-3CSG225C

DigiKey Part Number
XC6SLX9-3CSG225C-ND
Manufacturer
Manufacturer Product Number
XC6SLX9-3CSG225C
Description
IC FPGA 160 I/O 225CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 160 589824 9152 225-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
589824
Mfr
Number of I/O
160
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
715
Supplier Device Package
225-CSPBGA (13x13)
Number of Logic Elements/Cells
9152
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,89000 €37,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,89000 €
Unit Price with VAT:45,08910 €