
XC6SLX9-3CPG196C | |
|---|---|
DigiKey Part Number | XC6SLX9-3CPG196C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX9-3CPG196C |
Description | IC FPGA 106 I/O 196CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 106 589824 9152 196-TFBGA, CSBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6SLX9-3CPG196C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 715 | |
Number of Logic Elements/Cells | 9152 | |
Total RAM Bits | 589824 | |
Number of I/O | 106 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 196-CSPBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 35,18736 € | 12.667,45 € |
| Unit Price without VAT: | 35,18736 € |
|---|---|
| Unit Price with VAT: | 41,87296 € |





