Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 106 589824 9152 196-TFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX9-2CPG196I

DigiKey Part Number
XC6SLX9-2CPG196I-ND
Manufacturer
Manufacturer Product Number
XC6SLX9-2CPG196I
Description
IC FPGA 106 I/O 196CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 106 589824 9152 196-TFBGA, CSBGA
Datasheet
 Datasheet
EDA/CAD Models
XC6SLX9-2CPG196I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
589824
Mfr
Number of I/O
106
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
715
Supplier Device Package
196-CSPBGA (8x8)
Number of Logic Elements/Cells
9152
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
136,62000 €36,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,62000 €
Unit Price with VAT:43,57780 €